Cliff CP30183 XLR Connector Socket Built-in Plug Mount 1pc |
02-3778
|
|
|
1+ £93.62
Price per unit Ex VAT
|
Socket, built-in, Plug, mount |
|
|
|
44mm |
|
482.6mm |
|
|
XLR connector |
|
|
|
Cliff FC60953N XLR Connector 3-Pin Gold Contacts Black 1pc |
02-3902
|
|
|
2+ £2.07
Price per unit Ex VAT
|
Socket |
3 |
Cable Mount |
Right Angle |
|
Gold, Black |
|
Metal |
3 |
XLR connector |
Push |
|
|
Cliff FC60954N XLR Connector 4-pin Gold Black 1pc |
02-3903
|
|
Available to back orderBack order, lead time 8 weeks
|
2+ £2.54
Price per unit Ex VAT
|
Socket |
4 |
Cable Mount |
Right Angle |
|
|
|
Metal |
|
XLR connector |
Push |
|
|
Cliff FC60955N XLR Connector 5-Pin Gold Black 1pc |
02-3904
|
|
|
2+ £2.75
Price per unit Ex VAT
|
Socket |
5 |
Cable Mount |
Right Angle |
|
Gold, Black |
|
Metal |
5 |
XLR connector |
Push |
|
|
Cliff FC60963N XLR Connector 3 Pins Gold Contacts Black Housing 1pc |
02-3905
|
|
Despatched within 4 working days - 5 in stock
|
2+ £2.02
Price per unit Ex VAT
|
Plug |
3 |
Cable Mount |
Right Angle |
|
Gold, Black |
|
Metal |
3 |
XLR connector |
Push |
|
|
Cliff FC61900 XLR Connector Socket 3-Pin Black Built-In 1pc |
02-3906
|
|
Despatched within 4 working days - 13 in stock
|
2+ £3.30
Price per unit Ex VAT
|
Socket |
3 |
Panel |
|
31mm |
Black |
26.4mm |
|
3 |
Socket, built-in |
Push |
Soldering |
26mm |
Cliff FC61900N XLR Connector Socket 3 Pins Built-In Nickel Finish |
02-3907
|
|
|
2+ £3.15
Price per unit Ex VAT
|
Socket |
3 |
Panel |
|
31mm |
Nickel |
26.4mm |
Nickel Plated Diecast |
3 |
Socket, built-in |
Push |
Soldering |
26mm |
Cliff FC61905 XLR Connector Plug 3-Pin Black 1pc Mount |
02-3908
|
|
|
2+ £3.12
Price per unit Ex VAT
|
Plug |
3 |
Panel |
|
31mm |
Black |
26.4mm |
|
3 |
Plug, mount |
Push |
Soldering |
26mm |
Cliff FC61905N XLR Connector Plug 3-Pin Nickel Mount 1pc |
02-3909
|
|
|
2+ £2.13
Price per unit Ex VAT
|
Plug |
3 |
Panel |
|
31mm |
Nickel |
26.4mm |
Nickel Plated Diecast |
3 |
Plug, mount |
Push |
Soldering |
26mm |