Cliff FC60954N XLR Connector 4-pin Gold Black 1pc

MPN
FC60954N
Brand
Cliff
EAN-13
2050007261506
Order Code
02-3903
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

Cliff's FC60954N XLR connector features four gold-plated pins for reliable connectivity. It is typically used in professional audio and video equipment. The single-piece black connector ensures a durable and high-quality connection.
Connector Type Socket
No. of Contacts 4
Orientation Right Angle
Mounting Style Cable Mount
Connector Body Material Metal
Seal Type Push
Type XLR connector

Reviews

Be the first to submit a review

Trustpilot