Cliff FC60953N XLR Connector 3-Pin Gold Contacts Black 1pc

MPN
FC60953N
Brand
Cliff
EAN-13
2050007261490
Order Code
02-3902
Country of Origin
United Kingdom
View Full Product Range (9)

Discontinued


The Cliff FC60953N XLR connector is a high-quality audio connector with 3 gold-plated pins, ensuring optimal signal conductivity. Designed by Cliff, this black connector is ideal for professional audio and stage equipment applications. It is suitable for use in microphones, mixers, and other audio devices.
Connector Type Socket
No. of Contacts 3
Orientation Right Angle
Mounting Style Cable Mount
Colour Gold, Black
Connector Body Material Metal
Number of pins 3
Seal Type Push
Type XLR connector

Trustpilot