Cliff FC61905N XLR Connector Plug 3-Pin Nickel Mount 1pc

Cliff FC61905N XLR Connector Plug 3-Pin Nickel Mount 1pc

Order Code:

02-3909

Brand: Cliff MPN: FC61905N EAN-13: 2050006220832

Discontinued


The Cliff FC61905N is a 3-pin XLR connector plug with a nickel finish. Manufactured by Cliff, this sturdy connector is ideal for professional audio applications. It is commonly used for connecting microphones and audio equipment.
Connector Type Plug
No. of Contacts 3
Mounting Style Panel
Colour Nickel
Connector Body Material Nickel Plated Diecast
Height 31mm
Length 26.4mm
Seal type Push
Termination Soldering
Type Plug, mount
Width 26mm

You may also like


Trustpilot