Cliff FC61905 XLR Connector Plug 3-Pin Black 1pc Mount

Image Representative of Range

Cliff FC61905 XLR Connector Plug 3-Pin Black 1pc Mount

MPN
FC61905
Brand
Cliff
EAN-13
2050006220993
Order Code
02-3908
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Cliff FC61905 XLR connector plug, manufactured by Cliff, features a mounting design with 3 pins and comes in black. It is typically used in audio and lighting applications for secure and reliable connectivity. This product is sold as a single piece, ideal for professional use in sound and stage equipment.
Connector Type Plug
No. of Contacts 3
Mounting Style Panel
Colour Black
Height 31mm
Length 26.4mm
Number of pins 3
Seal Type Push
Termination Soldering
Type Plug, mount
Width 26mm

Reviews

Be the first to submit a review

Trustpilot