Cliff FC61900N XLR Connector Socket 3 Pins Built-In Nickel Finish

Image Representative of Range

Cliff FC61900N XLR Connector Socket 3 Pins Built-In Nickel Finish

MPN
FC61900N
Brand
Cliff
EAN-13
2050006220955
Order Code
02-3907
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Cliff FC61900N XLR connector socket features a robust nickel finish. It is designed with three pins for reliable audio connections. Commonly used in professional sound equipment, this connector ensures secure signal transmission.
Connector Type Socket
No. of Contacts 3
Mounting Style Panel
Colour Nickel
Connector Body Material Nickel Plated Diecast
Height 31mm
Length 26.4mm
Number of pins 3
Seal Type Push
Termination Soldering
Type Socket, built-in
Width 26mm

Reviews

Be the first to submit a review

Trustpilot