Cliff FC60963N XLR Connector 3 Pins Gold Contacts Black Housing 1pc

MPN
FC60963N
Brand
Cliff
EAN-13
2050007261520
Order Code
02-3905
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Cliff FC60963N XLR connector from Cliff features three gold-plated pins and comes in a black finish. Typically used in audio and lighting applications, it ensures reliable and high-quality signal transmission. Supplied as a single piece, this connector is ideal for professional settings demanding robust performance.
Connector Type Plug
No. of Contacts 3
Orientation Right Angle
Mounting Style Cable Mount
Colour Gold, Black
Connector Body Material Metal
Number of pins 3
Seal Type Push
Type XLR connector

Reviews

Be the first to submit a review

Trustpilot