Cliff FC61900 XLR Connector Socket 3-Pin Black Built-In 1pc

Image Representative of Range

Cliff FC61900 XLR Connector Socket 3-Pin Black Built-In 1pc

MPN
FC61900
Brand
Cliff
EAN-13
2050006221129
Order Code
02-3906
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Cliff FC61900 XLR connector socket by Cliff features a built-in design with three pins. It is black in colour and ideal for professional audio applications. This connector is commonly used in sound equipment and studio setups.
Connector Type Socket
No. of Contacts 3
Mounting Style Panel
Colour Black
Height 31mm
Length 26.4mm
Number of pins 3
Seal Type Push
Termination Soldering
Type Socket, built-in
Width 26mm

Reviews

Be the first to submit a review

Trustpilot