Cliff FC60955N XLR Connector 5-Pin Gold Black 1pc

MPN
FC60955N
Brand
Cliff
EAN-13
2050007261513
Order Code
02-3904
Country of Origin
United Kingdom
View Full Product Range (9)

Discontinued


The Cliff FC60955N XLR connector features five gold-plated pins for enhanced conductivity and reliability. Manufactured by Cliff, this black connector is ideal for professional audio applications. It's designed for secure connections in sound equipment, microphones, and mixing consoles.
Connector Type Socket
No. of Contacts 5
Orientation Right Angle
Mounting Style Cable Mount
Colour Gold, Black
Connector Body Material Metal
Number of pins 5
Seal Type Push
Type XLR connector

Trustpilot