Cliff RJ Plugs & Sockets RJ45 socket module 617612

Cliff Brand: Cliff
The Cliff adapters are high-quality components designed for efficient data transmission and connectivity in right-angle applications.
Description Image Product Buy Pricing (Ex VAT) Gender Colour Factory colour LAN Category Length Material Specification Type A Type B Width Type Mounting Type Shielded/Shrouded Number of Positions/ Contacts Connector standard Connector Type Maximum Temperature Min. temperature
Cliff CP30251 RAFT CAT5E RJ45 Adapter Black Right-Angle Lead-Through
Cliff CP30251 RAFT CAT5E RJ45 Adapter Black Right-Angle Lead-Through
Extended range
Order code: 02-3815
MPN: CP30251

Available to back orderBack order, lead time 8 weeks
1+ £8.04
Price per unit Ex VAT
Socket Black Cat 5e 35.30mm CAT 5e RJ45 socket RJ45 socket 26mm RJ45 socket module Panel Mount Unshielded 8P8C RJ45 Adapter, built-in +60°C -10°C
Cliff CP30252 RAFT CAT6 RJ45 Adapter Black Right-Angle Feed-Through Plug
Cliff CP30252 RAFT CAT6 RJ45 Adapter Black Right-Angle Feed-Through Plug
Order code: 02-3816
MPN: CP30252
1+ £7.92
Price per unit Ex VAT
Plug Black Cat 6 35.30mm Polyamide CAT 6 RJ45 socket RJ45 socket 26mm RJ45 socket module Panel Mount Unshielded 8P8C RJ45 Adapter, built-in +60°C -10°C
Cliff CP30620 Adapter Black Built-in 1pc High Quality
Cliff CP30620 Adapter Black Built-in 1pc High Quality
Standard range
Order code: 02-3867
MPN: CP30620

Despatched within 4 working days - 36 in stock
2+ £4.60
Price per unit Ex VAT
Socket Black 35.50mm Polyamide CAT 5e RJ45 8p8c socket RJ45 8p8c socket 19mm RJ45 socket module Panel Mount Unshielded 8P8C RJ45 Adapter, built-in +60°C -10°C
Cliff CP30751 RAFT Adapter Black DUALSLIM CAT5E RJ45 Right Angle Plug
Cliff CP30751 RAFT Adapter Black DUALSLIM CAT5E RJ45 Right Angle Plug
Order code: 02-3887
MPN: CP30751
1+ £6.23
Price per unit Ex VAT
Plug Black Cat 5e 35.30mm CAT 5e RJ45 socket RJ45 socket 17mm RJ45 socket module Panel Mount Unshielded 8P8C RJ45 Adapter, built-in +60°C -10°C
Cliff CP30752 RAFT Adapter Dualslim CAT6 RJ45 Right-Angle Plug Black
Cliff CP30752 RAFT Adapter Dualslim CAT6 RJ45 Right-Angle Plug Black
Standard range
Order code: 02-3888
MPN: CP30752

Despatched within 4 working days - 9 in stock
1+ £6.31
Price per unit Ex VAT
Plug Black Cat 6 35.50mm CAT 6 RJ45 socket RJ45 socket 19mm RJ45 socket module Panel Mount Unshielded 8P8C RJ45 Adapter, built-in +60°C -10°C
Cliff CP30752M Adapter DUALSLIM CAT6 RJ45 Right-Angle Metal Plug
Cliff CP30752M Adapter DUALSLIM CAT6 RJ45 Right-Angle Metal Plug
Standard range
Order code: 02-3889
MPN: CP30752M

Despatched within 4 working days - 75 in stock
1+ £8.28
Price per unit Ex VAT
Plug Nickel, Black Cat 6 35.50mm CAT 6 RJ45 socket RJ45 socket 19mm RJ45 socket module Panel Mount Unshielded 8P8C RJ45 Adapter, built-in +60°C -10°C
Cliff CP30752M3 Aircraft DualSlim CAT6 M3 Adapter Right-Angle Plug
Cliff CP30752M3 Aircraft DualSlim CAT6 M3 Adapter Right-Angle Plug
Standard range
Order code: 02-3890
MPN: CP30752M3

Despatched within 4 working days - 174 in stock
1+ £8.29
Price per unit Ex VAT
Plug Nickel, Black Cat 6 35.50mm CAT 6 RJ45 socket RJ45 socket 19mm RJ45 socket module Panel Mount Unshielded 8P8C RJ45 Adapter, built-in +60°C -10°C
Cliff CP30752MB Adapter Aircraft Black Metal DualSlim CAT.6 RJ45 Plug
Cliff CP30752MB Adapter Aircraft Black Metal DualSlim CAT.6 RJ45 Plug
Standard range
Order code: 02-3891
MPN: CP30752MB

Despatched within 4 working days - 18 in stock
1+ £7.56
Price per unit Ex VAT
Plug Black Cat 6 35.50mm CAT 6 RJ45 socket RJ45 socket 19mm RJ45 socket module Panel Mount Unshielded 8P8C RJ45 Adapter, built-in +60°C -10°C
Cliff CP30752MB3 Adapter DualSlim CAT6 RJ45 Right-Angle Black Metal
Cliff CP30752MB3 Adapter DualSlim CAT6 RJ45 Right-Angle Black Metal
Standard range
Order code: 02-3892
MPN: CP30752MB3

Despatched within 4 working days - 63 in stock
1+ £8.49
Price per unit Ex VAT
Socket Black Cat 6 35.50mm CAT 6 RJ45 socket RJ45 socket 19mm RJ45 socket module Panel Mount Unshielded 8P8C RJ45 Adapter, built-in +60°C -10°C

Trustpilot