Christmas Opening Hours and Delivery Dates here

Cliff CP30751 RAFT Adapter Black DUALSLIM CAT5E RJ45 Right Angle Plug

Order Code:

02-3887

Brand: Cliff MPN: CP30751 EAN-13: 2050008924318

Discontinued


The Cliff CP30751 is a black RJ45 socket module designed for network connectivity. It features dual Ethernet ports suitable for Cat 5, Cat 6, and Cat 7 cables. This adapter is commonly used in professional audio and video equipment, offering a reliable connection solution.
Type RJ45 socket module
Connector standard RJ45
Connector Type Adapter, built-in
Factory colour Black
Length 35.30mm
Max. temperature +60°C
Min. temperature -10°C
Specification CAT 5e
Type A RJ45 socket
Type B RJ45 socket
Width 17mm

You may also like


Trustpilot