Cliff CP30752MB3 Adapter DualSlim CAT6 RJ45 Right-Angle Black Metal

MPN
CP30752MB3
Brand
Cliff
EAN-13
2050008924400
Order Code
02-3892
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.60 £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Cliff CP30752MB3 is a black RJ45 socket module designed for rugged and reliable network connections. This adapter is compatible with Cat 6 cables, making it suitable for high-speed data transmission. Typical applications include use in aircraft and other demanding environments where secure Ethernet connections are required.
Type RJ45 socket module
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Adapter, built-in
Factory colour Black
LAN Category Cat 6
Length 35.50mm
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 6
Type A RJ45 socket
Type B RJ45 socket
Width 19mm

Reviews

Be the first to submit a review

Trustpilot