Cliff CP30752M3 Aircraft DualSlim CAT6 M3 Adapter Right-Angle Plug

MPN
CP30752M3
Brand
Cliff
EAN-13
2050008924387
Order Code
02-3890
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.40 £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 179 in stock

Cliff manufactures the CP30752M3, a robust RJ45 socket module with a nickel finish. This adapter is designed for use with Cat 6 connectors, providing reliable network connectivity. It is typically used in aircraft and similar applications requiring secure, high-quality ethernet connections.
Type RJ45 socket module
Gender Plug
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Nickel, Black
Connector standard RJ45
Connector Type Adapter, built-in
LAN Category Cat 6
Length 35.50mm
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 6
Type A RJ45 socket
Type B RJ45 socket
Width 19mm

Reviews

Be the first to submit a review

Trustpilot