Cliff CP30620 Adapter Black Built-in 1pc High Quality

MPN
CP30620
Brand
Cliff
EAN-13
2050006619391
Order Code
02-3867
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Cliff CP30620 is a black RJ45 socket module used as a network connector for Cat 5, Cat 6, and Cat 7 cables. This adapter is ideal for integrating Ethernet connectivity into electronic devices or equipment panels. Typical applications include network communications and data transmission setups.
Type RJ45 socket module
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Adapter, built-in
Factory colour Black
Length 35.50mm
Material Polyamide
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 5e
Type A RJ45 8p8c socket
Type B RJ45 8p8c socket
Width 19mm

Reviews

Be the first to submit a review

Trustpilot