Cliff CP30752M Adapter DUALSLIM CAT6 RJ45 Right-Angle Metal Plug

MPN
CP30752M
Brand
Cliff
EAN-13
2050008924370
Order Code
02-3889
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.39 £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Cliff manufactures the RAFT METAL DUALSLIM CAT6 CSK CP30752M adapter known for its nickel finish and black colour. This RJ45 socket module is ideal for Ethernet applications, providing reliable connectivity for CAT6 networks. Typically used in professional audio systems and network installations, it offers robust performance.
Type RJ45 socket module
Gender Plug
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Nickel, Black
Connector standard RJ45
Connector Type Adapter, built-in
LAN Category Cat 6
Length 35.50mm
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 6
Type A RJ45 socket
Type B RJ45 socket
Width 19mm

Reviews

Be the first to submit a review

Trustpilot