Cliff CP30752MB Adapter Aircraft Black Metal DualSlim CAT.6 RJ45 Plug

MPN
CP30752MB
Brand
Cliff
EAN-13
2050008924394
Order Code
02-3891
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £7.66 £7.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Cliff CP30752MB is a black RJ45 socket module designed for Ethernet connectivity. It features a CAT6 connector, making it suitable for high-speed network applications. This network connector is ideal for use in aircraft and other environments where reliable and durable network connections are essential.
Type RJ45 socket module
Gender Plug
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Adapter, built-in
Factory colour Black
LAN Category Cat 6
Length 35.50mm
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 6
Type A RJ45 socket
Type B RJ45 socket
Width 19mm

Reviews

Be the first to submit a review

Trustpilot