Christmas Opening Hours and Delivery Dates here

Cliff CP30251 RAFT CAT5E RJ45 Adapter Black Right-Angle Lead-Through

Order Code:

02-3815

Brand: Cliff MPN: CP30251 EAN-13: 2050008924288

Discontinued


Cliff manufactures the RAFT CAT5E RJ45 CSK CP30251 adapter, a robust RJ45 socket module available in black. This Cat 5 connector is designed for reliable Ethernet connections, supporting Cat 5, Cat 6, and Cat 7 cables. Typical applications include networking setups and telecommunication systems requiring a high-quality RJ45 connector.
Type RJ45 socket module
Connector standard RJ45
Connector Type Adapter, built-in
Factory colour Black
Length 35.30mm
Max. temperature +60°C
Min. temperature -10°C
Specification CAT 5e
Type A RJ45 socket
Type B RJ45 socket
Width 26mm

You may also like


Trustpilot