Cliff CP30752 RAFT Adapter Dualslim CAT6 RJ45 Right-Angle Plug Black

MPN
CP30752
Brand
Cliff
EAN-13
2050008924363
Order Code
02-3888
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.61 £6.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Cliff CP30752 adapter is a black RJ45 socket module designed for secure Ethernet connections. Manufactured by Cliff, it supports CAT6 compatibility for high-speed network applications. Ideal for professional audio, data transmission, and networking installations, it ensures reliable connectivity in various electronic environments.
Type RJ45 socket module
Gender Plug
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Adapter, built-in
Factory colour Black
LAN Category Cat 6
Length 35.50mm
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 6
Type A RJ45 socket
Type B RJ45 socket
Width 19mm

Reviews

Be the first to submit a review

Trustpilot