Christmas Opening Hours and Delivery Dates here

Cliff CP30252 RAFT CAT6 RJ45 Adapter Black Right-Angle Feed-Through Plug

Order Code:

02-3816

Brand: Cliff MPN: CP30252 EAN-13: 2050008924295

Discontinued


The Cliff CP30252 is a robust network connector designed for Category 6 applications. Its black RJ45 socket module ensures reliable Ethernet connections in various settings. Typically, this adapter is used for networking purposes where high-speed data transfer is essential.
Type RJ45 socket module
Connector standard RJ45
Connector Type Adapter, built-in
Factory colour Black
Length 35.30mm
Material Polyamide
Max. temperature +60°C
Min. temperature -10°C
Specification CAT 6
Type A RJ45 socket
Type B RJ45 socket
Width 26mm

You may also like


Trustpilot