Cimco 170175 Electrical Contractor Toolbox 15-Piece 465x310x170mm |
02-3709
|
|
|
1+ £263.50
Price per unit Ex VAT
|
15 |
|
(L x W x H) 465 x 310 x 170 mm |
|
Black |
170mm |
465mm |
3300g |
ABS |
Electrical contractor |
310mm |
|
15kg |
Tool box (+ tools) |
Cimco 170500 Toolbox 23-Piece Robust Case Two-Colour 455x395x205mm |
02-3713
|
|
|
1+ £243.48
Price per unit Ex VAT
|
|
|
(L x W x H) 455 x 395 x 205 mm |
|
|
205mm |
455mm |
6.750kg |
|
|
395mm |
|
|
Tool box (+ tools) |
Cimco 170528 Lehrlingskoffer Tool Box Sturdy Plastic with Tool Slots |
02-3714
|
|
Available to back orderBack order, lead time 11 days
|
1+ £348.50
Price per unit Ex VAT
|
|
|
(L x W x H) 365 x 455 x 205 mm |
|
|
205mm |
365mm |
9kg |
|
Sanitary |
455mm |
|
|
Tool box (+ tools) |
Cimco 170530 Tool Box Shock-Proof Robust with VDE Tools and Multimeter |
02-3715
|
|
Despatched within 4 working days - 1 in stock
|
1+ £413.47
Price per unit Ex VAT
|
|
|
(L x W x H) 365 x 455 x 205 mm |
|
|
205mm |
365mm |
9kg |
|
|
455mm |
|
|
Tool box (+ tools) |
Cimco 170531 Tool Box 24-piece Impact-resistant Plastic Lockable |
02-3716
|
|
Available to back orderBack order, lead time 11 days
|
1+ £620.50
Price per unit Ex VAT
|
24 |
|
(L x W x H) 395 x 455 x 205 mm |
Black, Silver |
|
205mm |
395mm |
|
|
|
455mm |
Plastic |
|
Tool box (+ tools) |
Cimco 170533 Tool Box with Trolley Lockable 24-Piece 395x455x205mm |
02-3718
|
|
Back order - 19 availableBack-order availability date - 30/10/2026
|
1+ £646.00
Price per unit Ex VAT
|
24 |
Casters |
(L x W x H) 395 x 455 x 205 mm |
Black, Silver |
|
205mm |
395mm |
|
|
|
455mm |
Plastic |
|
Tool box (+ tools) |
Cimco 170605 Toolbox 21-Piece Sturdy Impact-Resistant Lockable |
02-3719
|
|
Available to back orderBack order, lead time 11 days
|
1+ £552.50
Price per unit Ex VAT
|
|
|
(L x W x H) 395 x 455 x 205 mm |
Black, Silver |
|
205mm |
395mm |
|
|
|
455mm |
Plastic |
|
Tool box (+ tools) |
Cimco 170608 Toolbox 21-Piece Impact-Resistant Plastic Lockable |
02-3721
|
|
Back order - 12 availableBack-order availability date - 30/10/2026
|
1+ £569.50
Price per unit Ex VAT
|
|
Casters |
(L x W x H) 395 x 455 x 205 mm |
Black, Silver |
|
205mm |
395mm |
|
|
|
455mm |
Plastic |
|
Tool box (+ tools) |
Cimco 172021 ECO Plus Apprentice's Tool Box 26-Piece 395x455x205mm |
02-3723
|
|
Available to back orderBack order, lead time 11 days
|
1+ £416.50
Price per unit Ex VAT
|
26 |
|
(L x W x H) 395 x 455 x 205 mm |
Black, Grey |
|
205mm |
395mm |
6.2kg |
|
Apprentices |
455mm |
|
|
Tool box (+ tools) |