Cimco 170605 Toolbox 21-Piece Sturdy Impact-Resistant Lockable

MPN
170605
Brand
Cimco
EAN-13
4021103094853
Order Code
02-3719
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £650.00 £552.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 30/09/2026

The Cimco 170605 tool box is a compact 21-piece set with dimensions of 395 x 455 x 205 mm. It features a variety of essential tools for general maintenance and repair work. This tool box is ideal for both professional tradespeople and DIY enthusiasts seeking organised and accessible equipment.
Type Tool box (+ tools)
Colour Black, Silver
Dim (L x W x H) 395 x 455 x 205 mm
Height 205mm
Length 395mm
Material Plastic
Width 455mm

Reviews

Be the first to submit a review

Trustpilot