Cimco 170608 Toolbox 21-Piece Impact-Resistant Plastic Lockable

MPN
170608
Brand
Cimco
EAN-13
4021103094860
Order Code
02-3721
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £670.00 £569.50
10+ £554.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 30/09/2026

The Cimco 170608 tool box is a versatile 21-piece set with dimensions of 395 x 455 x 205 mm. Designed for durability and practicality, this tool box provides secure storage and easy transport of essential tools. Ideal for both professional use and DIY enthusiasts, it ensures you are prepared for various tasks and repairs.
Type Tool box (+ tools)
Car phone holder features Casters
Colour Black, Silver
Dim (L x W x H) 395 x 455 x 205 mm
Height 205mm
Length 395mm
Material Plastic
Width 455mm

Reviews

Be the first to submit a review

Trustpilot