Cimco 170175 Electrical Contractor Toolbox 15-Piece 465x310x170mm

MPN
170175
Brand
Cimco
EAN-13
4021103701751
Order Code
02-3709
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £310.00 £263.50
10+ £256.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Cimco 170175 electrical toolbox is a compact and robust toolkit with 14 pieces, ideal for professional electricians. Manufactured by Cimco Werkzeugfabrik, it measures 465 x 310 x 170 mm, providing ample space for essential tools. This toolkit is designed for efficient handling and storage, perfect for on-site electrical maintenance and installations.
Type Tool box (+ tools)
Number of Pieces 15
Dim (L x W x H) 465 x 310 x 170 mm
Factory colour Black
Height 170mm
Length 465mm
Material (details) ABS
Max. load Capacity 15kg
Range of uses Electrical contractor
Weight 3300g
Width 310mm

Reviews

Be the first to submit a review

Trustpilot