Cimco 170531 Tool Box 24-piece Impact-resistant Plastic Lockable

MPN
170531
Brand
Cimco
EAN-13
4021103094822
Order Code
02-3716
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £730.00 £620.50
10+ £604.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 30/09/2026

The Cimco 170531 Tool box (+ tools) is a 24-piece set with dimensions of 395 x 455 x 205 mm. This comprehensive toolbox offers durability and convenience, perfect for various repair and maintenance tasks. Ideal for both professional and household use, it ensures all essential tools are organised and readily available.
Type Tool box (+ tools)
Number of Pieces 24
Colour Black, Silver
Dim (L x W x H) 395 x 455 x 205 mm
Height 205mm
Length 395mm
Material Plastic
Width 455mm

Reviews

Be the first to submit a review

Trustpilot