Cimco 170533 Tool Box with Trolley Lockable 24-Piece 395x455x205mm

MPN
170533
Brand
Cimco
EAN-13
4021103094839
Order Code
02-3718
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £760.00 £646.00
10+ £628.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 30/09/2026

The Cimco 170533 tool box is a 24-piece set that includes tools, with dimensions of 395 x 455 x 205 mm. It is designed for easy transportation and organisation of essential tools for maintenance tasks. Ideal for professionals and DIY enthusiasts, the toolbox ensures tools are readily available and well-protected.
Type Tool box (+ tools)
Number of Pieces 24
Car phone holder features Casters
Colour Black, Silver
Dim (L x W x H) 395 x 455 x 205 mm
Height 205mm
Length 395mm
Material Plastic
Width 455mm

Reviews

Be the first to submit a review

Trustpilot