Cimco 170500 Toolbox 23-Piece Robust Case Two-Colour 455x395x205mm

MPN
170500
Brand
Cimco
EAN-13
4021103705001
Order Code
02-3713
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £286.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Cimco manufactures the 170500 tool box, a 23-piece set designed for organising and storing tools. Its dimensions are 455 x 395 x 205 mm, making it compact and portable. Ideal for both professional and DIY use, it helps keep tools secure and accessible.
Type Tool box (+ tools)
Dim (L x W x H) 455 x 395 x 205 mm
Height 205mm
Length 455mm
Weight 6.750kg
Width 395mm

Reviews

Be the first to submit a review

Trustpilot