Cimco 170530 Tool Box Shock-Proof Robust with VDE Tools and Multimeter

MPN
170530
Brand
Cimco
EAN-13
4021103011454
Order Code
02-3715
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £486.43 £413.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Cimco Lehrlingskoffer Industrie ohne Trolley 170530 is a comprehensive tool box with dimensions of 365 x 455 x 205 mm. This tool box, manufactured by Cimco, comes with a selection of tools, making it a versatile choice for various industrial applications. Its design is ideal for apprentices and professionals needing a durable and spacious storage solution.
Type Tool box (+ tools)
Dim (L x W x H) 365 x 455 x 205 mm
Height 205mm
Length 365mm
Weight 9kg
Width 455mm

Reviews

Be the first to submit a review

Trustpilot