Cimco 170528 Lehrlingskoffer Tool Box Sturdy Plastic with Tool Slots

MPN
170528
Brand
Cimco
EAN-13
4021103011447
Order Code
02-3714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £410.00 £348.50
10+ £339.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 30/09/2026

Manufactured by Cimco, the Lehrlingskoffer Sanitär 170528 is a comprehensive sanitary tool box with dimensions of 365 x 455 x 205 mm. It includes a variety of tools necessary for plumbing and sanitary work, making it ideal for apprentices and professionals alike. This versatile toolbox is designed to support both learning and practical applications in sanitary installations and maintenance.
Type Tool box (+ tools)
Dim (L x W x H) 365 x 455 x 205 mm
Height 205mm
Length 365mm
Range of uses Sanitary
Weight 9kg
Width 455mm

Reviews

Be the first to submit a review

Trustpilot