Cimco 172021 ECO Plus Apprentice's Tool Box 26-Piece 395x455x205mm

MPN
172021
Brand
Cimco
EAN-13
4021103058251
Order Code
02-3723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £490.00 £416.50
10+ £405.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Cimco ECO Plus 172021 tool box, measuring 395 x 455 x 205 mm, includes 26 essential tools ideal for apprentices. It features a sturdy design from Cimco, known for their durable and reliable hand tools. This tool box is perfect for use in workshops, construction sites, or for general maintenance tasks.
Type Tool box (+ tools)
Number of Pieces 26
Colour Black, Grey
Dim (L x W x H) 395 x 455 x 205 mm
Height 205mm
Length 395mm
Range of uses Apprentices
Weight 6.2kg
Width 455mm

Reviews

Be the first to submit a review

Trustpilot