Cimco 101880 Squeezer Spade Terminals 10-120 mm² |
11-5737
|
|
Back order - 3 availableBack-order availability date - 03/12/2026
|
1+ £292.99
Price per unit Ex VAT
|
Spade terminals |
650mm |
10 up to 120mm² |
120mm² |
10mm² |
|
Spade connectors and connectors |
|
|
|
|
Squeezer |
Cimco 101882 Squeezer for Spade Terminals 6-50 mm² |
11-5738
|
|
Despatched within 4 working days - 4 in stock
|
1+ £243.20
Price per unit Ex VAT
|
Spade terminals |
390mm |
6 up to 50mm² |
50mm² |
6mm² |
|
Tube cable shoes |
|
|
|
|
Squeezer |
Cimco 101906 Squeezer Twin Ferrules 0.5-2.5 mm² Crimping Pliers |
11-5739
|
|
Despatched within 4 working days - 2 in stock
|
1+ £36.53
Price per unit Ex VAT
|
|
150mm |
0.5 up to 2.5mm² |
2.5mm² |
0.5mm² |
|
For insulated and non-insulated cable end sleeves and twin cable end sleeves |
|
0.32 |
|
|
Squeezer |
Cimco 104200 Squeezer Ferrules 10-50 mm² Durability and Precision |
11-5741
|
|
Despatched within 4 working days - 25 in stock
|
1+ £146.79
Price per unit Ex VAT
|
Ferrules |
|
10 up to 50mm² |
50mm² |
10mm² |
|
Ferrules |
|
0.50 |
|
|
Squeezer |
Cimco 104202 Squeezer Ferrules 50-95 mm² Efficient Crimping Tool |
11-5742
|
|
Despatched within 4 working days - 33 in stock
|
1+ £151.32
Price per unit Ex VAT
|
Ferrules |
|
50 up to 95mm² |
95mm² |
50mm² |
|
Ferrules |
|
0.50 |
|
|
Squeezer |
Cimco 106052 CLICK N CRIMP Squeezer Quick-Change 0.5-6 mm² Lugs |
11-5750
|
|
Despatched within 4 working days - 2 in stock
|
1+ £214.07
Price per unit Ex VAT
|
|
|
0.5 up to 6mm² |
6mm² |
0.5mm² |
10/6052 |
Solar jack MC3, MC4 and the Solinq-System series and for insulated cable shoe of 0.5 bis 6mm² |
|
690g |
|
|
Squeezer |
Cimco 106120 Crimping Pliers Ferrules 0.5-16mm² Leverage Adjustable |
11-5751
|
|
Despatched within 4 working days - 5 in stock
|
1+ £86.26
Price per unit Ex VAT
|
Ferrules |
220mm |
0.5 up to 16mm² |
16mm² |
0.5mm² |
|
For wire-end sleeves |
6 up to 22 awg |
0.66 |
6AWG |
22AWG |
Squeezer |
Cimco 106142 Squeezer Ferrules Crimping Pliers 25-50mm² Ratchet Mechanic |
11-5752
|
|
Despatched within 4 working days - 13 in stock
|
1+ £118.56
Price per unit Ex VAT
|
Ferrules |
220mm |
25 up to 50mm² |
50mm² |
25mm² |
|
|
|
|
|
|
Squeezer |
Cimco 106144 Squeezer Insulated Cable Lugs 0.5-6 mm² |
11-5753
|
|
Despatched within 4 working days - 15 in stock
|
1+ £96.90
Price per unit Ex VAT
|
Insulated cable lugs |
220mm |
0.5 up to 6mm² |
6mm² |
0.5mm² |
|
|
10 up to 20 awg |
0.54 |
10AWG |
20AWG |
Squeezer |