Cimco 101882 Squeezer for Spade Terminals 6-50 mm²

Image Representative of Range

Cimco 101882 Squeezer for Spade Terminals 6-50 mm²

MPN
101882
Brand
Cimco
EAN-13
4021103018828
Order Code
11-5738
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £243.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cimco manufactures the Cimco 101882 Squeezer, a crimping tool designed for spade terminals ranging from 6 to 50 mm². This tool ensures secure electrical connections, making it ideal for professional electrical and mechanical applications. It provides reliability and efficiency in crimping tasks.
Type Squeezer
For Use With Spade terminals
Length 390mm
Crimp area 6 up to 50mm²
Crimp area (max.) 50mm²
Crimp area (min.) 6mm²
Suitable For Tube cable shoes

Reviews

Be the first to submit a review

Trustpilot