Cimco 104202 Squeezer Ferrules 50-95 mm² Efficient Crimping Tool

Image Representative of Range

Cimco 104202 Squeezer Ferrules 50-95 mm² Efficient Crimping Tool

MPN
104202
Brand
Cimco
EAN-13
4021103042021
Order Code
11-5742
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £178.02 £151.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Cimco 104202 squeezer is a robust crimping tool designed for ferrules ranging from 50 up to 95 mm². It is ideal for precise and secure electrical connections, ensuring high-quality performance in various industrial applications. Manufactured by Cimco, this tool is essential for professionals working with larger electrical cables and components.
Type Squeezer
For Use With Ferrules
Crimp area 50 up to 95mm²
Crimp area (max.) 95mm²
Crimp area (min.) 50mm²
Suitable For Ferrules
Weight 0.50

Reviews

Be the first to submit a review

Trustpilot