Cimco 106120 Crimping Pliers Ferrules 0.5-16mm² Leverage Adjustable

Image Representative of Range

Cimco 106120 Crimping Pliers Ferrules 0.5-16mm² Leverage Adjustable

MPN
106120
Brand
Cimco
EAN-13
4021103061206
Order Code
11-5751
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £101.48 £86.26
10+ £83.67
50+ £83.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Cimco 106120 squeezer is a crimping tool designed for securing ferrules ranging from 0.5 to 16 mm². It is a reliable tool for precise electrical connections in various wiring and cabling projects. Typical applications include industrial, commercial, and residential electrical installations.
Type Squeezer
For Use With Ferrules
Length 220mm
Crimp area 0.5 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 6 up to 22 awg
Crimp area AWG (max.) 6AWG
Crimp area AWG (min.) 22AWG
Suitable For For wire-end sleeves
Weight 0.66

Reviews

Be the first to submit a review

Trustpilot