Cimco 106144 Squeezer Insulated Cable Lugs 0.5-6 mm²

Image Representative of Range

Cimco 106144 Squeezer Insulated Cable Lugs 0.5-6 mm²

MPN
106144
Brand
Cimco
EAN-13
4021103061442
Order Code
11-5753
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £114.00 £96.90
10+ £93.99
50+ £93.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Cimco 106144 Squeezer is a crimping tool designed for insulated cable lugs ranging from 0.5 to 6 mm². It features robust construction for reliable performance in electrical applications. This tool is ideal for ensuring secure connections in both domestic and commercial electrical installations.
Type Squeezer
For Use With Insulated cable lugs
Length 220mm
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 10 up to 20 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 20AWG
Weight 0.54

Reviews

Be the first to submit a review

Trustpilot