Cimco 106142 Squeezer Ferrules Crimping Pliers 25-50mm² Ratchet Mechanic

Image Representative of Range

Cimco 106142 Squeezer Ferrules Crimping Pliers 25-50mm² Ratchet Mechanic

MPN
106142
Brand
Cimco
EAN-13
4021103061428
Order Code
11-5752
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £118.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cimco 106142 is a crimping tool designed for ferrules ranging from 25 up to 50 mm². This squeezer ensures secure and precise crimping, suitable for professional electrical applications. Ideal for electricians, it optimises cable connections in both industrial and residential settings.
Type Squeezer
For Use With Ferrules
Length 220mm
Crimp area 25 up to 50mm²
Crimp area (max.) 50mm²
Crimp area (min.) 25mm²

Reviews

Be the first to submit a review

Trustpilot