Cimco 101906 Squeezer Twin Ferrules 0.5-2.5 mm² Crimping Pliers

Image Representative of Range

Cimco 101906 Squeezer Twin Ferrules 0.5-2.5 mm² Crimping Pliers

MPN
101906
Brand
Cimco
EAN-13
4021103019061
Order Code
11-5739
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Cimco 101906 squeezer is a crimping tool designed for use with twin ferrules ranging from 0.5 to 2.5 mm². It is an essential tool for electrical applications, providing secure and reliable connections. Typically used in wiring and cabling tasks, this tool ensures efficient and precise crimping.
Type Squeezer
Length 150mm
Crimp area 0.5 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.5mm²
Suitable For For insulated and non-insulated cable end sleeves and twin cable end sleeves
Weight 0.32

Reviews

Be the first to submit a review

Trustpilot