Cimco 101880 Squeezer Spade Terminals 10-120 mm²

Image Representative of Range

Cimco 101880 Squeezer Spade Terminals 10-120 mm²

MPN
101880
Brand
Cimco
EAN-13
4021103018804
Order Code
11-5737
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £292.99
10+ £288.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The Cimco 101880 Squeezer is a crimping tool designed for spade terminals ranging from 10 to 120 mm². It provides precise and reliable crimping for electrical connections. Ideal for use in electrical installations and maintenance, ensuring secure and efficient connections.
Type Squeezer
For Use With Spade terminals
Length 650mm
Crimp area 10 up to 120mm²
Crimp area (max.) 120mm²
Crimp area (min.) 10mm²
Suitable For Spade connectors and connectors

Reviews

Be the first to submit a review

Trustpilot