Cimco 104200 Squeezer Ferrules 10-50 mm² Durability and Precision

Image Representative of Range

Cimco 104200 Squeezer Ferrules 10-50 mm² Durability and Precision

MPN
104200
Brand
Cimco
EAN-13
4021103042007
Order Code
11-5741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £172.69 £146.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Cimco 104200 is a crimping tool designed for ferrules ranging from 10 to 50 mm². This squeezer is ideal for ensuring secure electrical connections. It is commonly used in electrical installations and maintenance tasks.
Type Squeezer
For Use With Ferrules
Crimp area 10 up to 50mm²
Crimp area (max.) 50mm²
Crimp area (min.) 10mm²
Suitable For Ferrules
Weight 0.50

Reviews

Be the first to submit a review

Trustpilot