Cimco 106052 CLICK N CRIMP Squeezer Quick-Change 0.5-6 mm² Lugs

Image Representative of Range

Cimco 106052 CLICK N CRIMP Squeezer Quick-Change 0.5-6 mm² Lugs

MPN
106052
Brand
Cimco
EAN-13
4021103060520
Order Code
11-5750
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £251.85 £214.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Cimco CLICK N CRIMP 106052 Squeezer is a crimping tool designed for insulated cable lugs ranging from 0.5 to 6 mm². It is ideal for securely connecting electrical cables. This squeezer is typically used in photovoltaic (PV) connector applications.
Type Squeezer
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Misc Attribute 10/6052
Suitable For Solar jack MC3, MC4 and the Solinq-System series and for insulated cable shoe of 0.5 bis 6mm²
Weight 690g

Reviews

Be the first to submit a review

Trustpilot