CellPack Heat Shrink Heatshrink w/o adhesive 617812

CellPack Brand: CellPack
Cellpack offers a variety of heatshrink tubing suitable for multiple applications, characterised by different colours and transparency levels, uniform sizing with 4.80mm diameter and 2:1 shrinkage ratio, and available in 10m lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Temperature Range
CellPack 127049 Heatshrink Black 4.80mm 2:1 Shrinkage 10m Length
CellPack 127049 Heatshrink Black 4.80mm 2:1 Shrinkage 10m Length
Standard range
Order code: 02-2515
MPN: 127049

Despatched within 4 working days - 17 in stock
1+ £21.94
Price per unit Ex VAT
Black SB4.8-2.4 2.40mm 4.80mm 0.51mm 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 127050 Heatshrink Green/Yellow 4.80mm 2:1 10m No Adhesive
CellPack 127050 Heatshrink Green/Yellow 4.80mm 2:1 10m No Adhesive
Standard range
Order code: 02-2516
MPN: 127050

Despatched within 4 working days - 4 in stock
1+ £32.73
Price per unit Ex VAT
Green/Yellow SB4.8-2.4 2.40mm 4.80mm 0.51mm 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 127051 Heatshrink Transparent 4.80mm 2:1 Shrinkage 10m
CellPack 127051 Heatshrink Transparent 4.80mm 2:1 Shrinkage 10m
Standard range
Order code: 02-2517
MPN: 127051

Despatched within 4 working days - 2 in stock
1+ £22.66
Price per unit Ex VAT
Transparent SB4.8-2.4 2.40mm 4.80mm 0.51mm 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 127052 Heatshrink Blue 4.8-2.4mm 2:1 Shrinkage 10m
CellPack 127052 Heatshrink Blue 4.8-2.4mm 2:1 Shrinkage 10m
Standard range
Order code: 02-2518
MPN: 127052

Despatched within 4 working days - 4 in stock
1+ £24.91
Price per unit Ex VAT
Blue SB4.8-2.4 2.40mm 4.80mm 0.51mm 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 127054 Heatshrink Red 4.80mm 2:1 Shrink Ratio 10m
CellPack 127054 Heatshrink Red 4.80mm 2:1 Shrink Ratio 10m
Standard range
Order code: 02-2519
MPN: 127054

Despatched within 4 working days - 21 in stock
1+ £24.24
Price per unit Ex VAT
Red SB4.8-2.4 2.40mm 4.80mm 0.51mm 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 127055 Heatshrink White 4.80mm 2:1 Shrinkage 10m Length
CellPack 127055 Heatshrink White 4.80mm 2:1 Shrinkage 10m Length
Standard range
Order code: 02-2520
MPN: 127055

Despatched within 4 working days - 7 in stock
1+ £22.43
Price per unit Ex VAT
White SB4.8-2.4 2.40mm 4.80mm 0.51mm 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 127057 Heatshrink 6.4mm Black 2:1 Shrink 10m
CellPack 127057 Heatshrink 6.4mm Black 2:1 Shrink 10m
Standard range
Order code: 02-2521
MPN: 127057

Despatched within 4 working days - 30 in stock
1+ £21.95
Price per unit Ex VAT
Black SB6.4-3.2 3.20mm 6.40mm 0.64mm 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 127058 Heatshrink Green/Yellow 10m 6.4mm-3.2mm 2:1 Shrinkage
CellPack 127058 Heatshrink Green/Yellow 10m 6.4mm-3.2mm 2:1 Shrinkage
Standard range
Order code: 02-2522
MPN: 127058

Despatched within 4 working days - 6 in stock
1+ £32.73
Price per unit Ex VAT
Green/Yellow SB6.4-3.2 3.20mm 6.40mm 0.64mm 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C +90°C

Trustpilot