CellPack 127050 Heatshrink Green/Yellow 4.80mm 2:1 10m No Adhesive

Image Representative of Range

CellPack 127050 Heatshrink Green/Yellow 4.80mm 2:1 10m No Adhesive

MPN
127050
Brand
CellPack
EAN-13
4010311001159
Order Code
02-2516
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by CellPack, this green and yellow heatshrink tubing, model 127050, features a 2:1 shrinkage ratio for a snug fit without adhesive. It has an initial diameter of 4.80 mm, shrinking to 2.40 mm, and comes in a 10-meter length, making it ideal for insulation and protection of electrical connections. Suitable for various electrical and mechanical applications, it effectively safeguards against environmental factors and mechanical damage.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB4.8-2.4
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot