CellPack 127054 Heatshrink Red 4.80mm 2:1 Shrink Ratio 10m

Image Representative of Range

CellPack 127054 Heatshrink Red 4.80mm 2:1 Shrink Ratio 10m

MPN
127054
Brand
CellPack
EAN-13
4010311001081
Order Code
02-2519
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

CellPack manufactures the 127054 heat shrink tubing in red, with dimensions of 4.80 mm and 2.40 mm, offering a 2:1 shrinkage ratio. This heat shrink without adhesive is supplied in a 10-meter length, ideal for insulating and protecting wires and cables. It is typically used in electrical applications to provide a protective and insulating covering.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB4.8-2.4
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot