CellPack 127051 Heatshrink Transparent 4.80mm 2:1 Shrinkage 10m

Image Representative of Range

CellPack 127051 Heatshrink Transparent 4.80mm 2:1 Shrinkage 10m

MPN
127051
Brand
CellPack
EAN-13
4010311001166
Order Code
02-2517
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The CellPack heatshrink 127051 is a transparent, non-adhesive tubing with a shrinkage ratio of 2:1, measuring 4.80 mm before shrinking and 2.40 mm after. Typical applications include insulating and protecting wires and cables. It is supplied in a 10 metre length, perfect for various electrical and mechanical uses.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB4.8-2.4
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot