CellPack 127055 Heatshrink White 4.80mm 2:1 Shrinkage 10m Length

Image Representative of Range

CellPack 127055 Heatshrink White 4.80mm 2:1 Shrinkage 10m Length

MPN
127055
Brand
CellPack
EAN-13
4010311001098
Order Code
02-2520
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by CellPack, this heat shrink tubing measures 4.80 mm in diameter with a shrinkage ratio of 2:1. The white tubing comes in a 10 m length and lacks adhesive, making it suitable for applications requiring a quick and neat insulation option. It is typically used for insulating cables, protecting wire joints, and bundling wires in electrical installations.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour White
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB4.8-2.4
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot