CellPack 127049 Heatshrink Black 4.80mm 2:1 Shrinkage 10m Length

Image Representative of Range

CellPack 127049 Heatshrink Black 4.80mm 2:1 Shrinkage 10m Length

MPN
127049
Brand
CellPack
EAN-13
4010311001050
Order Code
02-2515
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

CellPack's heat shrink tubing (part 127049) is black, without adhesive, and exhibits a 2:1 shrinkage ratio from 4.80 mm to 2.40 mm over 10 meters. This flexible and durable tubing is ideal for insulating electrical connections and providing protection against environmental factors. It is commonly used in automotive, industrial, and marine applications for bundling wires and providing strain relief.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB4.8-2.4
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot