CellPack 127058 Heatshrink Green/Yellow 10m 6.4mm-3.2mm 2:1 Shrinkage

Image Representative of Range

CellPack 127058 Heatshrink Green/Yellow 10m 6.4mm-3.2mm 2:1 Shrinkage

MPN
127058
Brand
CellPack
EAN-13
4010311001272
Order Code
02-2522
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by CellPack, this heat shrink features a green and yellow design without adhesive. It offers a shrinkage rate of 2:1, with original dimensions of 6.40 mm shrinking to 3.20 mm over a length of 10 metres. Typically used for electrical insulation and protective covering, it is ideal for cables and wire harness applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB6.4-3.2
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot