CellPack 127057 Heatshrink 6.4mm Black 2:1 Shrink 10m

Image Representative of Range

CellPack 127057 Heatshrink 6.4mm Black 2:1 Shrink 10m

MPN
127057
Brand
CellPack
EAN-13
4010311001173
Order Code
02-2521
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

CellPack's heat shrink, model 127057, measures 6.40 mm before and 3.20 mm after shrinkage, with a 2:1 shrinkage ratio. This black heat shrink tubing lacks adhesive and comes in a 10-meter length, making it ideal for insulating and protecting electrical connections. It's commonly used in automotive, electronics, and general electrical applications for corrosion resistance and mechanical protection.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB6.4-3.2
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot