CellPack 127052 Heatshrink Blue 4.8-2.4mm 2:1 Shrinkage 10m

Image Representative of Range

CellPack 127052 Heatshrink Blue 4.8-2.4mm 2:1 Shrinkage 10m

MPN
127052
Brand
CellPack
EAN-13
4010311035833
Order Code
02-2518
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

CellPack's heat shrink part 127052 is a blue, 2:1 shrink ratio tubing with a diameter of 4.80 mm that reduces to 2.40 mm. This 10-meter-long non-adhesive heat shrink is ideal for insulation and protection of electronic components. Typical applications include bundling and securing cables in automotive, electrical, and industrial settings.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Blue
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB4.8-2.4
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot