Celduc SSR 622098

Celduc Brand: Celduc
The Celduc solid state relays are reliable electronic components designed for high-performance applications, suitable for a variety of industrial uses.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Contact Configuration Connection Switching Voltage Control voltage (min.) Input Current Maximum Temperature Min. temperature Mounting Type Type Switching Current Switching voltage (min.)
Celduc SMR8621520 SSR 35A 520VAC Solid State Relay 1 Piece
Celduc SMR8621520 SSR 35A 520VAC Solid State Relay 1 Piece
Extended range
Order code: 08-7500
MPN: SMR8621520

Available to back orderBack order, lead time 9 days
1+ £158.47
Price per unit Ex VAT
30V DC 1CO Push-in connector 520VAC 12V DC 25mA Screws SSR 35A 24V AC
Celduc SMT8620520 SSR 35A 520V AC High-Performance Solid State Relay
Celduc SMT8620520 SSR 35A 520V AC High-Performance Solid State Relay
Extended range
Order code: 08-7501
MPN: SMT8620520

Available to back orderBack order, lead time 9 days
1+ £108.81
Price per unit Ex VAT
30V DC 1CO Push-in connector 4V DC +85°C -40°C Screws SSR 35A 24V AC
Celduc SMT8628520 SSR 35A 520V AC Single Phase Relay
Celduc SMT8628520 SSR 35A 520V AC Single Phase Relay
Extended range
Order code: 08-7502
MPN: SMT8628520

Available to back orderBack order, lead time 9 days
1+ £109.50
Price per unit Ex VAT
24, 24 - 255, 255 V AC, V DCV 1CO Push-in connector +85°C -40°C Screws SSR 35A 24V AC
Celduc SMT8628521 SSR 35A 520V AC Single Pole Reliable Switching
Celduc SMT8628521 SSR 35A 520V AC Single Pole Reliable Switching
Extended range
Order code: 08-7503
MPN: SMT8628521

Available to back orderBack order, lead time 9 days
1+ £138.72
Price per unit Ex VAT
24, 24 - 255, 255 V AC, V DCV 1CO Push-in connector +85°C -40°C DIN rail SSR 35A 24V AC
Celduc SO863970 SSR 35A Switching Voltage Max: 510V AC 1 Piece
Celduc SO863970 SSR 35A Switching Voltage Max: 510V AC 1 Piece
Extended range
Order code: 08-7515
MPN: SO863970

Available to back orderBack order, lead time 11 days
1+ £45.17
Price per unit Ex VAT
20, 20 - 265, 265 V AC, V DCV 1CO Screws 510VAC 10mA +100°C -55°C Screws SSR 35A 24V AC
Celduc SOB863860 SSR 35A Max 600VAC 1 Piece(s)
Celduc SOB863860 SSR 35A Max 600VAC 1 Piece(s)
Extended range
Order code: 08-7538
MPN: SOB863860

Available to back orderBack order, lead time 9 days
1+ £110.92
Price per unit Ex VAT
17, 17 - 30, 30 V AC, V DCV 1NO Screws 600V AC +100°C -55°C Screws SSR 35A 24V AC
Celduc SOB963660 SSR 35A 600VAC Single-Phase Solid State Relay
Celduc SOB963660 SSR 35A 600VAC Single-Phase Solid State Relay
Extended range
Order code: 08-7543
MPN: SOB963660

Available to back orderBack order, lead time 9 days
1+ £98.73
Price per unit Ex VAT
30V DC 1NO Screws 600V AC 10V DC 24mA +100°C -55°C Screws SSR 35A 24V AC
Celduc SU963460 SSR 35A Max 600V AC 1 Pieces Machine-Translated
Celduc SU963460 SSR 35A Max 600V AC 1 Pieces Machine-Translated
Extended range
Order code: 08-7568
MPN: SU963460

Available to back orderBack order, lead time 9 days
1+ £51.09
Price per unit Ex VAT
32V DC 1NO Screws 600V AC 3.5V DC 13mA +100°C -55°C Screws SSR 35A 24V AC

Trustpilot