Celduc SOB863860 SSR 35A Max 600VAC 1 Piece(s)

Image Representative of Range

Celduc SOB863860 SSR 35A Max 600VAC 1 Piece(s)

MPN
SOB863860
Brand
Celduc
EAN-13
3760283300866
Order Code
08-7538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £110.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Celduc SOB863860 is a solid state relay designed for switching applications up to 35 A and 600 V AC. This zero crossing semiconductor switch is used for reliable and fast electronic switching in demanding industrial environments. Typical applications include controlling heaters, motors, and other high-power devices in automation systems.
Type SSR
Input Voltage 17, 17 - 30, 30 V AC, V DCV
Contact Configuration 1NO
Switching Current 35A
Switching Voltage 600V AC
Connection Screws
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot